Datasheets
MMBT4403 by:

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE 3

Part Details for MMBT4403 by Rectron Semiconductor

Overview of MMBT4403 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMBT4403

Part # Distributor Description Stock Price Buy
DISTI # 583-MMBT4403
Mouser Electronics Bipolar Transistors - BJT SOT23 PNP 0.6A 40V G enPur RoHS: Compliant 0
  • 3,000 $0.0300
  • 15,000 $0.0300
  • 24,000 $0.0270
  • 99,000 $0.0260
$0.0260 / $0.0300 Order Now
DISTI # V36:1790_21371755
Arrow Electronics Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2237 Americas - 3000
  • 0 $0.0216
  • 3,000 $0.0150
  • 15,000 $0.0130
  • 24,000 $0.0110
  • 99,000 $0.0108
$0.0108 / $0.0216 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15,000 $0.0273
  • 30,000 $0.0265
  • 60,000 $0.0254
  • 105,000 $0.0250
  • 150,000 $0.0246
  • 255,000 $0.0178
  • 510,000 $0.0175
$0.0175 / $0.0273 Buy Now
DISTI # 64994609
Verical Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2237 Americas - 3000
  • 3,000 $0.0150
  • 15,000 $0.0130
  • 24,000 $0.0110
  • 99,000 $0.0108
$0.0108 / $0.0150 Buy Now

Part Details for MMBT4403

MMBT4403 CAD Models

MMBT4403 Part Data Attributes

MMBT4403 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
MMBT4403 Rectron Semiconductor Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE 3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Rectron
Collector Current-Max (IC) 0.6 A
Collector-Base Capacitance-Max 8.5 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.75 V

Alternate Parts for MMBT4403

This table gives cross-reference parts and alternative options found for MMBT4403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SA1577T106 Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor MMBT4403 vs 2SA1577T106
MMBT4403_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor MMBT4403 vs MMBT4403_R2_00001
MMBT4403-7 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBT4403 vs MMBT4403-7
PMBT4403/T3 Small Signal Bipolar Transistor Nexperia MMBT4403 vs PMBT4403/T3
PMBT4403,235 PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin Nexperia MMBT4403 vs PMBT4403,235
MMBT2907LT3 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC MMBT4403 vs MMBT2907LT3
CMPT4403TR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp MMBT4403 vs CMPT4403TR
SST4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor MMBT4403 vs SST4403
PMBT2907T/R Small Signal Bipolar Transistor Nexperia MMBT4403 vs PMBT2907T/R
KST4403MTF_NL Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Fairchild Semiconductor Corporation MMBT4403 vs KST4403MTF_NL
Part Number Description Manufacturer Compare
SST4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor MMBT4403 vs SST4403
CMPT4403TR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp MMBT4403 vs CMPT4403TR
CMPT4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT4403 vs CMPT4403
KST4403S62Z Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon Fairchild Semiconductor Corporation MMBT4403 vs KST4403S62Z
PMBT4403/T3 Small Signal Bipolar Transistor Nexperia MMBT4403 vs PMBT4403/T3
PMBT4403,235 PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin Nexperia MMBT4403 vs PMBT4403,235
TN2905/D26Z 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments MMBT4403 vs TN2905/D26Z
MMBT4403-7 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBT4403 vs MMBT4403-7
TN2905/D29Z 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments MMBT4403 vs TN2905/D29Z
MMBT4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor MMBT4403 vs MMBT4403

MMBT4403 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT4403 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT4403 by Rectron Semiconductor

  • Please alert me when MMBT4403 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT4403 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT4403 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT4403 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT4403.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT4403 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: