Part Details for PM7541ABIFX by Precision Monolithics Inc
Overview of PM7541ABIFX by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM7541ABIFX
PM7541ABIFX CAD Models
PM7541ABIFX Part Data Attributes
|
PM7541ABIFX
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7541ABIFX
Precision Monolithics Inc
D/A Converter, CDIP18,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-GDIP-T18 | |
Number of Bits | 12 | |
Number of Terminals | 18 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PM7541ABIFX
This table gives cross-reference parts and alternative options found for PM7541ABIFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7541ABIFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7541AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERDIP-18 | Rochester Electronics LLC | PM7541ABIFX vs MX7541AQ |
PM7541FP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | PM7541ABIFX vs PM7541FP |
AD7541JN | D/A Converter, | Rochester Electronics LLC | PM7541ABIFX vs AD7541JN |
PM7541BX/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | PM7541ABIFX vs PM7541BX/883 |
PM7541BIEX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | PM7541ABIFX vs PM7541BIEX |
PM7541ABIFP | D/A Converter, PDIP18, | Precision Monolithics Inc | PM7541ABIFX vs PM7541ABIFP |
AD7541SD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | PM7541ABIFX vs AD7541SD |
PM7541ABIEX | D/A Converter, CDIP18, | Precision Monolithics Inc | PM7541ABIFX vs PM7541ABIEX |
AD7541JN | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | PM7541ABIFX vs AD7541JN |
PM7541FX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | PM7541ABIFX vs PM7541FX |