PM7541ABIFX
vs
PM7541BX/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
PRECISION MONOLITHICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
JESD-30 Code |
R-GDIP-T18
|
R-CDIP-T18
|
Number of Bits |
12
|
12
|
Number of Terminals |
18
|
18
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Package Description |
|
HERMETIC SEALED, DIP-18
|
ECCN Code |
|
3A001.A.2.C
|
Input Bit Code |
|
OFFSET BINARY
|
Input Format |
|
PARALLEL, WORD
|
JESD-609 Code |
|
e0
|
Linearity Error-Max (EL) |
|
0.0244%
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP18,.3
|
Screening Level |
|
MIL-STD-883
|
Settling Time-Max |
|
1 µs
|
Supply Current-Max |
|
2 mA
|
Supply Voltage-Nom |
|
15 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare PM7541ABIFX with alternatives
Compare PM7541BX/883 with alternatives