There are no models available for this part yet.
Overview of MX7541AQ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
CAD Models for MX7541AQ by Rochester Electronics LLC
Part Data Attributes for MX7541AQ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-GDIP-T18
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MX7541AQ
This table gives cross-reference parts and alternative options found for MX7541AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7541FP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | MX7541AQ vs PM7541FP |
AD7541JN | D/A Converter, | Rochester Electronics LLC | MX7541AQ vs AD7541JN |
PM7541BX/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | MX7541AQ vs PM7541BX/883 |
PM7541BIEX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7541AQ vs PM7541BIEX |
PM7541ABIFP | D/A Converter, PDIP18, | Precision Monolithics Inc | MX7541AQ vs PM7541ABIFP |
AD7541SD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | MX7541AQ vs AD7541SD |
PM7541ABIEX | D/A Converter, CDIP18, | Precision Monolithics Inc | MX7541AQ vs PM7541ABIEX |
PM7541ABIFX | D/A Converter, CDIP18, | Precision Monolithics Inc | MX7541AQ vs PM7541ABIFX |
AD7541JN | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | MX7541AQ vs AD7541JN |
PM7541FX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | MX7541AQ vs PM7541FX |
Related Parts for MX7541AQ
-
MX7578KCWGAnalog to Digital Converters
-
MX7541AJCWNDigital to Analog Converters
-
MXL1179ACNOperational Amplifiers
-
MX29LV400CBMC-55QFlash Memories
-
MUR1100-TPRectifier Diodes
-
MXLP5KE8.0ATransient Suppressors
-
MW7IC2040NBR1RF/Microwave Amplifiers
-
MSP430F67641IPNOther uPs/uCs/Peripheral ICs
-
1.1033Electric Fuses