Part Details for PM14C0.1820400 by EXXELIA Group
Overview of PM14C0.1820400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM14C0.1820400
PM14C0.1820400 CAD Models
PM14C0.1820400 Part Data Attributes
|
PM14C0.1820400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM14C0.1820400
EXXELIA Group
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM14C0.1820400
This table gives cross-reference parts and alternative options found for PM14C0.1820400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM14C0.1820400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6030.1820400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | PM14C0.1820400 vs 6030.1820400A |
6TM2GRB184MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM14C0.1820400 vs 6TM2GRB184MCS |
400MMW184MHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PM14C0.1820400 vs 400MMW184MHPW7 |
MDDSA2G184MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM14C0.1820400 vs MDDSA2G184MT2I6 |
400MMW184MHPH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PM14C0.1820400 vs 400MMW184MHPH7 |
400MMW184MHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PM14C0.1820400 vs 400MMW184MHP |
6TM2GRB184MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM14C0.1820400 vs 6TM2GRB184MAN |
MDD2G184M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM14C0.1820400 vs MDD2G184M |
PM15C0.1820400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM14C0.1820400 vs PM15C0.1820400 |
DMPE184M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PM14C0.1820400 vs DMPE184M2G |