Part Details for 400MMW184MHP by Rubycon Corporation
Overview of 400MMW184MHP by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MMW184MHP
400MMW184MHP CAD Models
400MMW184MHP Part Data Attributes
|
400MMW184MHP
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMW184MHP
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-HP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 400MMW184MHP
This table gives cross-reference parts and alternative options found for 400MMW184MHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MMW184MHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6030.1820400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 400MMW184MHP vs 6030.1820400A |
6TM2GRB184MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW184MHP vs 6TM2GRB184MCS |
400MMW184MHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMW184MHP vs 400MMW184MHPW7 |
MDDSA2G184MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 400MMW184MHP vs MDDSA2G184MT2I6 |
400MMW184MHPH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMW184MHP vs 400MMW184MHPH7 |
6TM2GRB184MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW184MHP vs 6TM2GRB184MAN |
MDD2G184M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 400MMW184MHP vs MDD2G184M |
PM15C0.1820400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW184MHP vs PM15C0.1820400 |
DMPE184M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400MMW184MHP vs DMPE184M2G |
PM14C0.1820400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW184MHP vs PM14C0.1820400 |