Part Details for MDD2G184M by Hitachi Ltd
Overview of MDD2G184M by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MDD2G184M
MDD2G184M CAD Models
MDD2G184M Part Data Attributes
|
MDD2G184M
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2G184M
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2G184M
This table gives cross-reference parts and alternative options found for MDD2G184M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2G184M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6030.1820400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MDD2G184M vs 6030.1820400A |
6TM2GRB184MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G184M vs 6TM2GRB184MCS |
400MMW184MHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2G184M vs 400MMW184MHPW7 |
MDDSA2G184MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2G184M vs MDDSA2G184MT2I6 |
400MMW184MHPH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2G184M vs 400MMW184MHPH7 |
400MMW184MHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2G184M vs 400MMW184MHP |
6TM2GRB184MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G184M vs 6TM2GRB184MAN |
PM15C0.1820400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2G184M vs PM15C0.1820400 |
DMPE184M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDD2G184M vs DMPE184M2G |
PM14C0.1820400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2G184M vs PM14C0.1820400 |