Part Details for PLCC84AG by Adam Technologies Inc
Overview of PLCC84AG by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for PLCC84AG
PLCC84AG CAD Models
PLCC84AG Part Data Attributes
|
PLCC84AG
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC84AG
Adam Technologies Inc
IC Socket, PLCC84, 84 Contact(s), Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.445 inch | |
Body Depth | 0.318 inch | |
Body Length | 1.445 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for PLCC84AG
This table gives cross-reference parts and alternative options found for PLCC84AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC84AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC84ATN | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC84AG vs PLCC84ATN |
PLCC84AGHT | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC84AG vs PLCC84AGHT |
PLCC84AGN | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC84AG vs PLCC84AGN |
PLCC84AT | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC84AG vs PLCC84AT |
PLCC-84-AT | IC Socket, PLCC84, 84 Contact(s), Solder, | Adam Technologies Inc | PLCC84AG vs PLCC-84-AT |