PLCC84AG
vs
PLCC84AGHT
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ADAM TECHNOLOGIES INC
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
1.445 inch
|
1.417 inch
|
Body Depth |
0.318 inch
|
0.318 inch
|
Body Length |
1.445 inch
|
1.417 inch
|
Contact Configuration |
21X21
|
21X21
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Material |
P-CUSN
|
P-CUSN
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
84
|
84
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
11
|
1
|
|
|
|
Compare PLCC84AG with alternatives
Compare PLCC84AGHT with alternatives