PLCC84ATN
Adam Technologies Inc
Description: IC Socket, PLCC84, 84 Contact(s), Solder

Overview of PLCC84ATN by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for PLCC84ATN by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PLCC84ATN by Adam Technologies Inc

PLCC84ATN
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Adam Tech
Additional Feature
STANDARD: UL 94V-0
Body Breadth
1.398 inch
Body Depth
0.303 inch
Body Length
1.398 inch
Contact Configuration
21X21
Contact Finish Mating
SN-PB ON CU
Contact Finish Termination
GOLD
Contact Material
P-CUSN
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PLCC84
Dielectric Withstanding Voltage
600VDC V
Housing Material
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
84
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Termination Type
SOLDER
Want to compare parts?
  1. PLCC84ATN
    Adam Technologies Inc
    IC Socket, PLCC84, 84 Contact(s), Solder
    VS

Alternate Parts for PLCC84ATN

This table gives cross-reference parts and alternative options found for PLCC84ATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC84ATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLCC84AG IC Socket, PLCC84, 84 Contact(s), Solder Adam Technologies Inc PLCC84ATN vs PLCC84AG
PLCC84AGHT IC Socket, PLCC84, 84 Contact(s), Solder Adam Technologies Inc PLCC84ATN vs PLCC84AGHT
PLCC84AGN IC Socket, PLCC84, 84 Contact(s), Solder Adam Technologies Inc PLCC84ATN vs PLCC84AGN
PLCC84AT IC Socket, PLCC84, 84 Contact(s), Solder Adam Technologies Inc PLCC84ATN vs PLCC84AT
PLCC-84-AT IC Socket, PLCC84, 84 Contact(s), Solder, Adam Technologies Inc PLCC84ATN vs PLCC-84-AT
Part Number Description Manufacturer Compare
PLCC84AG IC Socket, PLCC84, 84 Contact(s), Solder Adam Technologies Inc PLCC84ATN vs PLCC84AG
PLCC84AGN IC Socket, PLCC84, 84 Contact(s), Solder Adam Technologies Inc PLCC84ATN vs PLCC84AGN
PLCC84ATHT IC Socket, PLCC84, 84 Contact(s), Solder Adam Technologies Inc PLCC84ATN vs PLCC84ATHT
PLCC-84-AT IC Socket, PLCC84, 84 Contact(s), Solder, Adam Technologies Inc PLCC84ATN vs PLCC-84-AT
PLCC84AGHT IC Socket, PLCC84, 84 Contact(s), Solder Adam Technologies Inc PLCC84ATN vs PLCC84AGHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLCC84ATN by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLCC84ATN by Adam Technologies Inc

  • Please alert me when PLCC84ATN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLCC84ATN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLCC84ATN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLCC84ATN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLCC84ATN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLCC84ATN by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: