Part Details for PLB3W3M0050 by Amphenol Positronic
Overview of PLB3W3M0050 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB3W3M0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8773
|
Newark | Plb3W3M0050 |Positronic PLB3W3M0050 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 / $25.9100 | Buy Now |
DISTI #
276-PLB3W3M0050
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$15.6300 / $21.6000 | Order Now |
DISTI #
POSPLB3W3M0050
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB3W3M0050
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB3W3M0050
PLB3W3M0050 CAD Models
PLB3W3M0050 Part Data Attributes
|
PLB3W3M0050
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB3W3M0050
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB3W3M0050
This table gives cross-reference parts and alternative options found for PLB3W3M0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB3W3M0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA03M700A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLB3W3M0050 vs PLA03M700A2 |
PLA03M10830 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLB3W3M0050 vs PLA03M10830 |
PLA03M10820 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLB3W3M0050 vs PLA03M10820 |
368572-4 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | TE Connectivity | PLB3W3M0050 vs 368572-4 |
PLA03M000A1 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLB3W3M0050 vs PLA03M000A1 |
PLA03M100C1 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLB3W3M0050 vs PLA03M100C1 |
PLB3W3M10110 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLB3W3M0050 vs PLB3W3M10110 |
179464-4 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | TE Connectivity | PLB3W3M0050 vs 179464-4 |
368572-2 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | TE Connectivity | PLB3W3M0050 vs 368572-2 |
PLA03M800A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLB3W3M0050 vs PLA03M800A2 |