-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(179464-4) AMP POWER DBL LOCK CAP HSG 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179464-4-ND
|
DigiKey | CONN RCPT HSG 3POS 3.96MM Min Qty: 12800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2338 | Buy Now |
DISTI #
179464-4
|
Avnet Americas | AMP POWER DBL LOCK CAP HSG 3P - Tape and Reel (Alt: 179464-4) RoHS: Compliant Min Qty: 12800 Package Multiple: 200 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.2478 | Buy Now |
DISTI #
571-179464-4
|
Mouser Electronics | Headers & Wire Housings AMP POWER DBL LOCK CAP HSG 3P RoHS: Compliant | 0 |
|
$0.2450 / $0.2510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.2210 | Buy Now |
DISTI #
AMP179464-4
|
Heilind Electronics | AMP POWER DBL LOCK CAP HSG 3P | Americas - 0 in Stock |
|
$0.2030 / $0.2791 | Buy Now |
|
Onlinecomponents.com | AMP POWER DBL LOCK CAP HSG 3P RoHS: Compliant | 0 |
|
$0.2322 / $0.4863 | Buy Now |
DISTI #
AMP179464-4
|
Interstate Connecting Components | AMP POWER DBL LOCK CAP HSG 3P | 0 |
|
$0.2030 / $0.2791 | Buy Now |
|
Master Electronics | AMP POWER DBL LOCK CAP HSG 3P RoHS: Compliant | 0 |
|
$0.2322 / $0.4863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179464-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179464-4
TE Connectivity
(179464-4) AMP POWER DBL LOCK CAP HSG 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 177916-1; 177917-1; 179594-1; 179595-1 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 179464-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 179464-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA03M100A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | 179464-4 vs PLA03M100A2 |
PLA03M10830 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 179464-4 vs PLA03M10830 |
PLA03M100A1 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | 179464-4 vs PLA03M100A1 |
PLA03M10820 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 179464-4 vs PLA03M10820 |
PLA03M700A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | 179464-4 vs PLA03M700A2 |
PLA03M0050/AA | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 179464-4 vs PLA03M0050/AA |
2-353046-3 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | TE Connectivity | 179464-4 vs 2-353046-3 |
S3P-LV | Rectangular Power Connector, 3 Contact(s), Male | JST Manufacturing | 179464-4 vs S3P-LV |
94090-4120 | Rectangular Power Connector, 3 Contact(s), Male | Molex | 179464-4 vs 94090-4120 |
PLA03M800C1 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | 179464-4 vs PLA03M800C1 |