PLB3W3M0050
vs
PLA03M800A2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
GOLD FLASH OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Contact Material |
|
BERYLLIUM COPPER/BRASS
|
Reference Standard |
|
UL
|
|
|
|
Compare PLB3W3M0050 with alternatives
Compare PLA03M800A2 with alternatives