Part Details for PKB4113CPIM by Ericsson
Overview of PKB4113CPIM by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4113CPIM
PKB4113CPIM CAD Models
PKB4113CPIM Part Data Attributes
|
PKB4113CPIM
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKB4113CPIM
Ericsson
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for PKB4113CPIM
This table gives cross-reference parts and alternative options found for PKB4113CPIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4113CPIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4113CPIHS | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4113CPIM vs PKB4113CPIHS |
PKB4113CPI | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-8 | Flex Ltd | PKB4113CPIM vs PKB4113CPI |
PKB4113CPILB | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4113CPIM vs PKB4113CPILB |
PKB4113CPILA | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4113CPIM vs PKB4113CPILA |
PKB4113CPIM | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4113CPIM vs PKB4113CPIM |
PKB4113CPIHS | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4113CPIM vs PKB4113CPIHS |
PKB4113CPI | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-8 | Ericsson | PKB4113CPIM vs PKB4113CPI |