There are no models available for this part yet.
Overview of PKB4113CPILT by Ericsson
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for PKB4113CPILT by Ericsson
Part Data Attributes for PKB4113CPILT by Ericsson
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ERICSSON POWER MODULES AB
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
53 V
|
JESD-30 Code
|
R-XDMA-P8
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
9.6 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
144 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PKB4113CPILT
This table gives cross-reference parts and alternative options found for PKB4113CPILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4113CPILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4113DPI | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Ericsson | PKB4113CPILT vs PKM4113DPI |
PKB4113CPIP | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4113CPILT vs PKB4113CPIP |
PKM4713PIT | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Ericsson | PKB4113CPILT vs PKM4713PIT |
PKM4113DPIPNB | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKB4113CPILT vs PKM4113DPIPNB |
PKB4113CPILP | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4113CPILT vs PKB4113CPILP |
PKB4713PIP | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, 2.280 X 0.785 INCH, LOW PROFILE PACKAGE-8 | Ericsson | PKB4113CPILT vs PKB4713PIP |
PKB4113CSI | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4113CPILT vs PKB4113CSI |
PKM4713PIPTLA | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Ericsson | PKB4113CPILT vs PKM4713PIPTLA |
PKM4113DPIPNBHCMLB | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Ericsson | PKB4113CPILT vs PKM4113DPIPNBHCMLB |
PKM4713PITLA | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Ericsson | PKB4113CPILT vs PKM4713PITLA |