There are no models available for this part yet.
Overview of PKB4113CPI by Ericsson
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PKB4113CPI by Ericsson
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S221500010164
|
Chip1Stop | DC to DC Converter Modules | 30 |
|
$66.1000 / $76.3000 | Buy Now |
CAD Models for PKB4113CPI by Ericsson
Part Data Attributes for PKB4113CPI by Ericsson
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ERICSSON POWER MODULES AB
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL
|
Efficiency (Main Output)
|
93%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
53 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
58.4 mm
|
Line Regulation-Max
|
0.04%
|
Load Regulation-Max
|
0.083%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
12 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
9.6 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.0424 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
144 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.7 mm
|
Alternate Parts for PKB4113CPI
This table gives cross-reference parts and alternative options found for PKB4113CPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4113CPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4113CPIHS | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4113CPI vs PKB4113CPIHS |
PKB4113CPI | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-8 | Flex Ltd | PKB4113CPI vs PKB4113CPI |
PKB4113CPILB | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4113CPI vs PKB4113CPILB |
PKB4113CPILA | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4113CPI vs PKB4113CPILA |
PKB4113CPIM | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4113CPI vs PKB4113CPIM |
PKB4113CPIHS | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4113CPI vs PKB4113CPIHS |
Related Parts for PKB4113CPI
-
PKM4711PIPower Supply Modules
-
LIS331DLOther Analog ICs
-
PT6443CSwitching Regulator or Controllers
-
EEHZA1V470PFixed Capacitors
-
FDMC2523PPower Field-Effect Transistors
-
PMEG6030EPRectifier Diodes
-
PQ12RD21J00HLinear Regulator ICs
-
EP4CE40F23C8LNField Programmable Gate Arrays
-
PJGBLC03C_R1_00001Transient Suppressors