Part Details for PKB4111CPILA by Flex Ltd
Overview of PKB4111CPILA by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB4111CPILA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB4111CPILA
|
Avnet Americas | Module DC-DC 1-OUT 5V 28A 140W 8-Pin 1/8-Brick - Trays (Alt: PKB4111CPILA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$49.1500 / $74.2600 | Buy Now |
DISTI #
PKB4111CPILA
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PKB4111CPILA
PKB4111CPILA CAD Models
PKB4111CPILA Part Data Attributes
|
PKB4111CPILA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4111CPILA
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 140 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4111CPILA
This table gives cross-reference parts and alternative options found for PKB4111CPILA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4111CPILA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4111CPIHS | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4111CPILA vs PKB4111CPIHS |
PKB4111CPILB | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPILA vs PKB4111CPILB |
PKB4111CPILA | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPILA vs PKB4111CPILA |