Part Details for PKB4111CPILA by Ericsson
Overview of PKB4111CPILA by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4111CPILA
PKB4111CPILA CAD Models
PKB4111CPILA Part Data Attributes
|
PKB4111CPILA
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKB4111CPILA
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2015-06-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01a | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 140 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4111CPILA
This table gives cross-reference parts and alternative options found for PKB4111CPILA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4111CPILA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4111CPIHS | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPILA vs PKB4111CPIHS |
PKB4111CPILB | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPILA vs PKB4111CPILB |
PKB4111CPI | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-8 | Flex Ltd | PKB4111CPILA vs PKB4111CPI |
PKB4111CPILB | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4111CPILA vs PKB4111CPILB |
PKB4111CPIHS | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4111CPILA vs PKB4111CPIHS |