There are no models available for this part yet.
Overview of PQ60050QTA30PNS-G by SynQor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PQ60050QTA30PNS-G by SynQor
Part Data Attributes for PQ60050QTA30PNS-G by SynQor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SYNQOR INC
|
Part Package Code
|
MODULE
|
Package Description
|
QUARTER BRICK PACKAGE-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, IEC, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
35 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e3
|
Length
|
58.4 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Current-Max
|
30 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MODULE
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
11.4 mm
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
230 kHz
|
Technology
|
HYBRID
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.8 mm
|
Alternate Parts for PQ60050QTA30PNS-G
This table gives cross-reference parts and alternative options found for PQ60050QTA30PNS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60050QTA30PNS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ60050QTA30PNS | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | SynQor | PQ60050QTA30PNS-G vs PQ60050QTA30PNS |