PIP3209-R
Description: Peripheral Driver, 1 Driver, MOS,

Overview of PIP3209-R by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for PIP3209-R by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIP3209-R by Philips Semiconductors

PIP3209-R
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
, SMSIP5H,.6,67TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
1
JESD-609 Code
e0
Number of Terminals
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP5H,.6,67TB
Qualification Status
Not Qualified
Surface Mount
YES
Technology
MOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Want to compare parts?
  1. PIP3209-R
    Philips Semiconductors
    Peripheral Driver, 1 Driver, MOS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIP3209-R by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIP3209-R by Philips Semiconductors

  • Please alert me when PIP3209-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIP3209-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIP3209-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIP3209-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIP3209-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIP3209-R by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: