Filter Your Search
1 - 4 of 4 results
![]() |
PIP3209-R,118
NXP Semiconductors
|
Check for Price | Obsolete | 2 A | 90 µs | 90 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 35 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | 245 | 40 | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | NXP SEMICONDUCTORS | D2PAK | TO-263, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
PIP3209-R/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 A | 90 µs | 90 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 35 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | NXP SEMICONDUCTORS | D2PAK | PLASTIC, SOT-426, D2PAK-5 | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PIP3209-R
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | MOS | 6 A | YES | AUTOMOTIVE | Not Qualified | e0 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
PIP3209-R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 2 A | 90 µs | 90 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 6 A | 35 V | 5.5 V | YES | AUTOMOTIVE | R-PSSO-G4 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | NXP SEMICONDUCTORS | D2PAK | PLASTIC, SOT-426, D2PAK-5 | 5 | unknown | EAR99 | 8542.39.00.01 |