Datasheets
PIC32MX430F064LT-V/TL by: Microchip Technology Inc

PIC32MX430F064LT-V/TL

Part Details for PIC32MX430F064LT-V/TL by Microchip Technology Inc

Overview of PIC32MX430F064LT-V/TL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC32MX430F064LT-V/TL

Part # Distributor Description Stock Price Buy
DISTI # 70543385
RS 80MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA, USB-OTG | Microchip Technology Inc. PIC32MX430F064LT-V/TL RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 3,300 $9.4100
  • 16,500 $8.9400
  • 33,000 $8.4700
  • 66,000 $8.0000
$8.0000 / $9.4100 RFQ
NAC 80MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA, USB-OTG - Package: 124 VTLA 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 0
RFQ

Part Details for PIC32MX430F064LT-V/TL

PIC32MX430F064LT-V/TL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MX430F064LT-V/TL Part Data Attributes

PIC32MX430F064LT-V/TL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MX430F064LT-V/TL Microchip Technology Inc PIC32MX430F064LT-V/TL
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family PIC
Clock Frequency-Max 50 MHz
DMA Channels NO
External Data Bus Width
JESD-609 Code e4
Length 9 mm
Number of I/O Lines 81
Number of Terminals 124
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code VFLGA
Package Equivalence Code SLGA124,18X18,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 65536
ROM Programmability FLASH
Screening Level AEC-Q100
Speed 80 MHz
Supply Current-Max 60 mA
Supply Voltage-Max 2.3 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MX430F064LT-V/TL

This table gives cross-reference parts and alternative options found for PIC32MX430F064LT-V/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX430F064LT-V/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MX430F064L-V/TL PIC32MX430F064L-V/TL Microchip Technology Inc PIC32MX430F064LT-V/TL vs PIC32MX430F064L-V/TL
PIC32MX430F064LT-I/TL PIC32MX430F064LT-I/TL Microchip Technology Inc PIC32MX430F064LT-V/TL vs PIC32MX430F064LT-I/TL
PIC32MX430F064L-I/TL PIC32MX430F064L-I/TL Microchip Technology Inc PIC32MX430F064LT-V/TL vs PIC32MX430F064L-I/TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX430F064LT-V/TL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX430F064LT-V/TL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX430F064LT-V/TL would you like to use for your alert(s)?
  • Please alert me when PIC32MX430F064LT-V/TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX430F064LT-V/TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX430F064LT-V/TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX430F064LT-V/TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX430F064LT-V/TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX430F064LT-V/TL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: