PIC32MX430F064LT-V/TL
vs
PIC32MX430F064LT-I/TL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
CPU Family |
PIC
|
PIC
|
Clock Frequency-Max |
50 MHz
|
80 MHz
|
DMA Channels |
NO
|
YES
|
External Data Bus Width |
|
|
JESD-609 Code |
e4
|
e4
|
Length |
9 mm
|
9 mm
|
Number of I/O Lines |
81
|
81
|
Number of Terminals |
124
|
124
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFLGA
|
HVBCC
|
Package Equivalence Code |
SLGA124,18X18,20
|
SLGA124,18X18,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
16384
|
16384
|
ROM (words) |
65536
|
77824
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100
|
TS 16949
|
Speed |
80 MHz
|
100 MHz
|
Supply Current-Max |
60 mA
|
75 mA
|
Supply Voltage-Max |
2.3 V
|
3.6 V
|
Supply Voltage-Min |
3.3 V
|
2.3 V
|
Supply Voltage-Nom |
3.6 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
BUTT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
9 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Package Description |
|
VTLA-124
|
Additional Feature |
|
ALSO AVAILABLE 2 DEDICATED DMA CHANNELS
|
DAC Channels |
|
NO
|
JESD-30 Code |
|
S-XBCC-B124
|
On Chip Program ROM Width |
|
8
|
Seated Height-Max |
|
0.9 mm
|
|
|
|
Compare PIC32MX430F064LT-V/TL with alternatives
Compare PIC32MX430F064LT-I/TL with alternatives