Filter Your Search
1 - 1 of 1 results
|
PIC32MX430F064LT-V/TL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 65536 | 16384 | PIC | 50 MHz | 81 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | Not Qualified | e4 | 105 °C | -40 °C | AEC-Q100 | 124 | PLASTIC/EPOXY | VFLGA | SLGA124,18X18,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |