Part Details for PIC18F06Q41-E/ST by Microchip Technology Inc
Overview of PIC18F06Q41-E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F06Q41-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7386
|
Newark | Mcu, 8Bit, 64Mhz, Tssop-14, Product Range:Pic18 Family Pic18Fxxq41 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC18F06Q41-E/ST RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
150-PIC18F06Q41-E/ST-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
537 In Stock |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
PIC18F06Q41-E/ST
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18FxxQ41 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, TSSOP - Rail/Tube (Alt: PIC18F06Q41-E/ST) RoHS: Not Compliant Min Qty: 480 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
579-PIC18F06Q41-E/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU Op Amp, 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C RoHS: Compliant | 3166 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
PIC18F06Q41-E/ST
|
Microchip Technology Inc | Op Amp, 64KB Flash, 4KB RAM, 256 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit, Projected EOL: 2044-10-15 RoHS: Compliant pbFree: Yes |
3152 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 12 I/O - 64KB (64K x 8) FLASH - 512 x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 14-TSSOP. RoHS: Compliant | 3072 Factory Stock |
|
$1.1600 / $1.4100 | Buy Now |
DISTI #
PIC18F06Q41-E/ST
|
TME | IC: PIC microcontroller, 64MHz, I2C,SPI x2,UART x2, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.4100 / $1.6800 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 2496 |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
PIC18F06Q41-E/ST
|
Avnet Silica | 8 Bit MCU, PIC18 Family PIC18FxxQ41 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, TSSOP (Alt: PIC18F06Q41-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F06Q41-E/ST
PIC18F06Q41-E/ST CAD Models
PIC18F06Q41-E/ST Part Data Attributes
|
PIC18F06Q41-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F06Q41-E/ST
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-02-28 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 14 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F06Q41-E/ST
This table gives cross-reference parts and alternative options found for PIC18F06Q41-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F06Q41-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F06Q41-I/ST | RISC Microcontroller | Microchip Technology Inc | PIC18F06Q41-E/ST vs PIC18F06Q41-I/ST |
PIC18F06Q41T-I/ST | RISC Microcontroller | Microchip Technology Inc | PIC18F06Q41-E/ST vs PIC18F06Q41T-I/ST |