-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7387
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Tssop-14, Product Range:Pic18 Family Pic18Fxxq41 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Microchip PIC18F06Q41-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$1.0700 | Buy Now |
DISTI #
13AJ0768
|
Newark | Mcu, 8Bit, 64Kb, 64Mhz, Tssop-14 Rohs Compliant: Yes |Microchip PIC18F06Q41-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $2.3900 | Buy Now |
DISTI #
150-PIC18F06Q41-I/ST-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
321 In Stock |
|
$1.1900 / $1.4500 | Buy Now |
DISTI #
64AH7387
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18 Q41 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, TSSOP - Bulk (Alt: 64AH7387) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 588 Partner Stock |
|
$1.2400 / $1.5100 | Buy Now |
DISTI #
PIC18F06Q41-I/ST
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18 Q41 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, TSSOP - Rail/Tube (Alt: PIC18F06Q41-I/ST) RoHS: Not Compliant Min Qty: 576 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1333 / $1.3100 | Buy Now |
DISTI #
579-PIC18F06Q41-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU Op Amp, 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C RoHS: Compliant | 303 |
|
$1.1300 / $1.3100 | Buy Now |
DISTI #
V99:2348_24400692
|
Arrow Electronics | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2243 | Americas - 6 |
|
$0.9361 / $1.3119 | Buy Now |
DISTI #
PIC18F06Q41-I/ST
|
Microchip Technology Inc | Op Amp, 64KB Flash, 4KB RAM, 256 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit, Projected EOL: 2044-10-14 RoHS: Compliant pbFree: Yes |
7108 Alternates Available |
|
$0.9500 / $1.3100 | Buy Now |
|
Future Electronics | Op Amp, 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 96 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.2200 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 12 I/O - 64KB (64K x 8) FLASH - 512 x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 14-TSSOP. RoHS: Compliant | 7104 Factory Stock |
|
$1.0800 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F06Q41-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F06Q41-I/ST
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Date Of Intro | 2020-02-28 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 14 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F06Q41-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F06Q41-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F06Q41-E/ST | RISC Microcontroller | Microchip Technology Inc | PIC18F06Q41-I/ST vs PIC18F06Q41-E/ST |
PIC18F06Q41T-I/ST | RISC Microcontroller | Microchip Technology Inc | PIC18F06Q41-I/ST vs PIC18F06Q41T-I/ST |