Filter Your Search
1 - 1 of 1 results
|
PIC18F06Q41-E/ST
Microchip Technology Inc
|
$1.3795 | Active | 8 | 64 MHz | 65536 | 4096 | 4096 | PIC18 | 64 MHz | 12 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 3 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.31.00.01 | 2020-02-28 | Microchip |