Part Details for PIC18C601E/L by Microchip Technology Inc
Overview of PIC18C601E/L by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC18C601E/L
PIC18C601E/L CAD Models
PIC18C601E/L Part Data Attributes
|
PIC18C601E/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C601E/L
Microchip Technology Inc
8-BIT, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18C601E/L
This table gives cross-reference parts and alternative options found for PIC18C601E/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C601E/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18C601T-I/L | 8-BIT, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC18C601E/L vs PIC18C601T-I/L |
PIC18C601T-E/L | 8-BIT, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC18C601E/L vs PIC18C601T-E/L |
PIC18C601-E/L | 8-BIT, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC18C601E/L vs PIC18C601-E/L |