-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, 25 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3923
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,64Pin, plastic Rohs Compliant: Yes |Microchip PIC18C601-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 | Buy Now |
DISTI #
PIC18C601-I/PT-ND
|
DigiKey | IC MCU 8BIT ROMLESS 64TQFP Min Qty: 160 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1600 | Buy Now |
DISTI #
PIC18C601-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC ROMLess 5V 64-Pin TQFP Tray - Trays (Alt: PIC18C601-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.1600 / $5.5700 | Buy Now |
DISTI #
579-PIC18C601-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256KB 1536 RAM 26I/O RoHS: Compliant | 0 |
|
$5.1600 | Order Now |
DISTI #
PIC18C601-I/PT
|
Microchip Technology Inc | MCU CMOS 64 LD 40MHZ, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
455 Alternates Available |
|
$4.5500 / $5.5700 | Buy Now |
DISTI #
70454121
|
RS | 256 KB EMA, 1536 RAM, 26 I/O64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC18C601-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6700 / $10.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC ROMLess 5V 64-Pin TQFP Tray RoHS: Compliant | 320 Factory Stock |
|
$5.4900 / $8.0000 | Buy Now |
|
Ameya Holding Limited | TQFP/64 Pin, 256KB EMA,1536 RAM, 26 I/O | 455 |
|
RFQ | |
|
NAC | 256 KB EMA, 1536 RAM, 26 I/O - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$4.8800 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18C601-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C601-I/PT
Microchip Technology Inc
8-BIT, 25 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 131072 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18C601-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C601-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18C601T-I/PT | 8-BIT, 25 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18C601-I/PT vs PIC18C601T-I/PT |
PIC18C601-E/PT | 8-BIT, 25 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18C601-I/PT vs PIC18C601-E/PT |
PIC18C601T-E/PT | 8-BIT, 25 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18C601-I/PT vs PIC18C601T-E/PT |