Filter Your Search
1 - 2 of 2 results
|
PIC18C601E/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 16 | 16 | 25 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | |||||||
|
PIC18C601-E/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 1536 | PIC | 16 | 16 | 25 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 50 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | 8542.31.00.01 |