Part Details for PIC16F18455-E/SS by Microchip Technology Inc
Overview of PIC16F18455-E/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18455-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1044
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F18455-E/SS Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
PIC16F18455-E/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 470 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4600 | Buy Now |
DISTI #
PIC16F18455-E/SS
|
Avnet Americas | MCU 8-Bit PIC RISC 14KB Flash 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F18455-E/SS) RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
579-PIC16F18455-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
PIC16F18455-E/SS
|
Microchip Technology Inc | 14KB, 1KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2800 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | 8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +125°C - 28-lead SSOP RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
DISTI #
PIC16F18455-E/SS
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, SSOP28, tube Min Qty: 1 | 0 |
|
$1.6400 / $1.8300 | RFQ |
|
NAC | 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 235 Package Multiple: 47 Container: Tube | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
PIC16F18455-E/SS
|
Avnet Silica | MCU 8-Bit PIC RISC 14KB Flash 28-Pin SSOP Tube (Alt: PIC16F18455-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F18455-E/SS
PIC16F18455-E/SS CAD Models
PIC16F18455-E/SS Part Data Attributes
|
PIC16F18455-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18455-E/SS
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18455-E/SS
This table gives cross-reference parts and alternative options found for PIC16F18455-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18455-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18455T-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F18455-E/SS vs PIC16F18455T-E/SS |
PIC16F18455-I/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F18455-E/SS vs PIC16F18455-I/SS |
PIC16F18455T-I/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F18455-E/SS vs PIC16F18455T-I/SS |