Filter Your Search
1 - 1 of 1 results
|
PIC16F18455-I/STX
Microchip Technology Inc
|
$1.2915 | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 26 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3VMIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 4.9 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |