-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8328
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-20, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15244-E/REB Min Qty: 1470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 | Buy Now |
DISTI #
150-PIC16F15244-E/REB-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4823 In Stock |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
PIC16F15244-E/REB
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 20 Pins - Trays (Alt: PIC16F15244-E/REB) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
579-PIC16F15244E/REB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$0.6500 | Order Now |
DISTI #
PIC16F15244-E/REB
|
Microchip Technology Inc | 7KB, 512B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes |
6860 Alternates Available |
|
$0.5700 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 17 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 20-VQFN (3x3). RoHS: Compliant |
1470 In Stock 6860 Factory Stock |
|
$0.6860 / $1.0450 | Buy Now |
DISTI #
PIC16F15244-E/REB
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C), 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$0.7600 / $0.8600 | RFQ |
|
Ameya Holding Limited | 6860 |
|
RFQ | ||
|
NAC | 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 20 VQFN 3x3x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 5390 |
|
$0.7000 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15244-E/REB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15244-E/REB
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15244-E/REB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15244-E/REB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15244T-I/REB | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F15244-E/REB vs PIC16F15244T-I/REB |