PIC16F15244-E/REB vs PIC16F15244-I/SS feature comparison

PIC16F15244-E/REB Microchip Technology Inc

Buy Now Datasheet

PIC16F15244-I/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-20 SSOP-20
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature OPERATES AT 1.8V MIN @ 16 MHZ OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N20 R-PDSO-G20
JESD-609 Code e3 e3
Length 3 mm 7.2 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 1
Number of External Interrupts 1 1
Number of I/O Lines 18 18
Number of Serial I/Os 1 1
Number of Terminals 16 20
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC20,.12SQ,16 SSOP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 512 512
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.6 mA 3.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Width 3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F15244-E/REB with alternatives

Compare PIC16F15244-I/SS with alternatives