PIC16F15244-E/P
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20

Overview of PIC16F15244-E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16F15244-E/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AH8327
Newark 7Kb Flash, 512B Ram, 10B Adc, 2X Pwm, 2X Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C, Xlp Sleep Mode 20 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F15244-E/P Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2600
$1.2600 Buy Now
DISTI # 150-PIC16F15244-E/P-ND
DigiKey IC MCU 8BIT 7KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 597
In Stock
  • 1 $1.5100
  • 25 $1.3900
  • 100 $1.2600
$1.2600 / $1.5100 Buy Now
DISTI # PIC16F15244-E/P
Avnet Americas 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 20 Pins, DIP - Rail/Tube (Alt: PIC16F15244-E/P) RoHS: Not Compliant Min Qty: 484 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.5100
  • 25 $1.3900
  • 100 $1.2600
$1.2600 / $1.5100 Buy Now
DISTI # 579-PIC16F15244-E/P
Mouser Electronics 8-bit Microcontrollers - MCU 7KB, 512B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant 573
  • 1 $1.5100
  • 22 $1.3900
  • 110 $1.2600
$1.2600 / $1.5100 Buy Now
DISTI # PIC16F15244-E/P
Microchip Technology Inc 7KB, 512B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes 968

Alternates Available
  • 1 $1.5100
  • 25 $1.3900
  • 100 $1.2600
  • 1,000 $1.1400
  • 5,000 $1.1000
$1.1000 / $1.5100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 0
  • 22 $1.3300
$1.3300 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 17 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 20-PDIP. RoHS: Compliant 990 Factory Stock
  • 132 $1.9400
  • 264 $1.4600
  • 396 $1.3600
  • 528 $1.3300
$1.3300 / $1.9400 Buy Now
DISTI # PIC16F15244-E/P
TME IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C), 1.8÷5.5VDC Min Qty: 1 254
  • 1 $1.5100
  • 5 $1.4800
  • 22 $1.3600
$1.3600 / $1.5100 Buy Now
NAC 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 22 Container: Tube 792
  • 1 $1.6300
  • 100 $1.4700
  • 500 $1.3600
  • 1,000 $1.3200
$1.3200 / $1.6300 Buy Now
Master Electronics Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 17 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 20-PDIP. RoHS: Compliant 990 Factory Stock
  • 132 $1.9400
  • 264 $1.4600
  • 396 $1.3600
  • 528 $1.3300
$1.3300 / $1.9400 Buy Now

CAD Models for PIC16F15244-E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F15244-E/P by Microchip Technology Inc

PIC16F15244-E/P
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2020-04-16
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
26.162 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
RAM (bytes)
512
RAM (words)
512
ROM (words)
7168
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
32 MHz
Supply Current-Max
3.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F15244-E/P
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20
    VS

Alternate Parts for PIC16F15244-E/P

This table gives cross-reference parts and alternative options found for PIC16F15244-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15244-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F15244TR-E/P RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244TR-E/P
PIC16F15244-I/P RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244-I/P
PIC16F15244TR-I/P RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244TR-I/P
Part Number Description Manufacturer Compare
PIC16F15244-I/SS RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244-I/SS
PIC16F15244TR-E/P RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244TR-E/P
PIC16F15244-M/SS RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244-M/SS
PIC16F15244-E/SS RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244-E/SS
PIC16F15244TR-I/P RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244TR-I/P
PIC16F15244T-I/SO RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244T-I/SO
PIC16F15244-E/SO RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244-E/SO
PIC16F15244T-M/SS RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244T-M/SS
PIC16F15244T-I/REB RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244T-I/REB
PIC16F15244-I/P RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 Microchip Technology Inc PIC16F15244-E/P vs PIC16F15244-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F15244-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F15244-E/P by Microchip Technology Inc

  • Please alert me when PIC16F15244-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F15244-E/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F15244-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F15244-E/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F15244-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F15244-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: