Part Details for PIC10F320T-I/MC by Microchip Technology Inc
Overview of PIC10F320T-I/MC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F320T-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4794
|
Newark | Mcu, 8Bit, Pic10, 16Mhz, Dfn-8, Product Range:Pic10 Microcontrollers, Device Core:Pic10, Operating Frequency Max:16Mhz, Program Memory Size:448Byte, No. Of Pins:8Pins, Ic Case/Package:Dfn, No. Of I/O S:4I/O S, Interfaces:- Rohs Compliant: Yes |Microchip PIC10F320T-I/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6860 | Buy Now |
DISTI #
41T4334
|
Newark | 448 B Flash, 32 B Ram, 4 I/O, 8Bit Adc, Pwm, Clc, Nco, Cwg, Temp Indicator, 2.3V - 5.5V 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC10F320T-I/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
PIC10F320T-I/MC-ND
|
DigiKey | IC MCU 8BIT 448B FLASH 8DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
PIC10F320T-I/MC
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V/5V 8-Pin DFN EP T/R - Tape and Reel (Alt: PIC10F320T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
579-PIC10F320T-I/MC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V RoHS: Compliant | 0 |
|
$0.6600 | Order Now |
DISTI #
PIC10F320T-I/MC
|
Microchip Technology Inc | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG,, Projected EOL: 2039-09-15 RoHS: Compliant pbFree: Yes |
3900 Alternates Available |
|
$0.5600 / $0.7800 | Buy Now |
DISTI #
70436136
|
RS | 8 DFN 2x3x0.9mm T/R448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, T | Microchip Technology Inc. PIC10F320T-I/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7400 | RFQ |
|
Future Electronics | PIC10F Series 64 B RAM 448 B Flash 8-Bit Microcontroller - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 10F - 8-Bit - 16MHz - 3 I/O - 448B (256 x 14) FLASH Program Memory - 64 x 8 RAM - 2.3 to 5.5V - 8-DFN (2x3) - T&R. RoHS: Compliant | 3300 Factory Stock |
|
$0.6080 / $1.2740 | Buy Now |
|
NAC | 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 2.3V - 5.5V - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.6900 / $0.8500 | Buy Now |
Part Details for PIC10F320T-I/MC
PIC10F320T-I/MC CAD Models
PIC10F320T-I/MC Part Data Attributes
|
PIC10F320T-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F320T-I/MC
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F320T-I/MC
This table gives cross-reference parts and alternative options found for PIC10F320T-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F320T-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10LF320-I/MC | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | PIC10F320T-I/MC vs PIC10LF320-I/MC |
PIC10F320-E/MC | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | PIC10F320T-I/MC vs PIC10F320-E/MC |
PIC10LF320T-I/MC | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | PIC10F320T-I/MC vs PIC10LF320T-I/MC |