PIC10F320T-I/MC
vs
PIC10LF320-E/MC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DFN
|
DFN
|
Package Description |
2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
6 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES WITH 2.3V MIN@16 MHZ
|
ALSO OPERATES WITH 1.8V MIN@16 MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC10
|
PIC10
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of External Interrupts |
1
|
1
|
Number of I/O Lines |
4
|
4
|
Number of Terminals |
8
|
8
|
Number of Timers |
2
|
2
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.12,20
|
SOLCC8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
64
|
64
|
ROM (words) |
7168
|
256
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1 mm
|
1 mm
|
Speed |
16 MHz
|
16 MHz
|
Supply Current-Max |
1.8 mA
|
1.8 mA
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
3.3 V
|
2.5 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
2 mm
|
2 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare PIC10F320T-I/MC with alternatives
Compare PIC10LF320-E/MC with alternatives