Filter Your Search
1 - 1 of 1 results
|
PIC10F320T-I/MC
Microchip Technology Inc
|
$0.8109 | Yes | Active | 8 | 16 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | 8542.31.00.01 | Microchip |