Drivers And Interfaces
PI90LVB010U
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, MSOP-8

Overview of PI90LVB010U by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PI90LVB010U by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI90LVB010U by Pericom Semiconductor Corporation

PI90LVB010U
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-644; TIA-644; IEEE 1596.3
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.14 V
Output Low Current-Max
0.002 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
3.2 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
22 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Transmit Delay-Max
2.7 ns
Width
3 mm
Want to compare parts?
  1. PI90LVB010U
    Pericom Semiconductor Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, MSOP-8
    VS

Alternate Parts for PI90LVB010U

This table gives cross-reference parts and alternative options found for PI90LVB010U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LVB010U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS92LV010ATM/NOPB IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation PI90LVB010U vs DS92LV010ATM/NOPB
DS92LV010ATMX/NOPB LINE TRANSCEIVER, PDSO8, SOIC-8 Rochester Electronics LLC PI90LVB010U vs DS92LV010ATMX/NOPB
DS92LV010ATMX Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 Texas Instruments PI90LVB010U vs DS92LV010ATMX
DS92LV010ATMX/NOPB Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 Texas Instruments PI90LVB010U vs DS92LV010ATMX/NOPB
DS92LV010ATMEP LINE TRANSCEIVER, PDSO8, SOIC-8 Texas Instruments PI90LVB010U vs DS92LV010ATMEP
DS92LV010ATMX/NOPB IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation PI90LVB010U vs DS92LV010ATMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI90LVB010U by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI90LVB010U by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI90LVB010U would you like to use for your alert(s)?
  • Please alert me when PI90LVB010U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI90LVB010U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI90LVB010U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI90LVB010U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI90LVB010U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI90LVB010U by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: