Part Details for DS92LV010ATMEP by Texas Instruments
Overview of DS92LV010ATMEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for DS92LV010ATMEP
DS92LV010ATMEP CAD Models
DS92LV010ATMEP Part Data Attributes
|
DS92LV010ATMEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV010ATMEP
Texas Instruments
LINE TRANSCEIVER, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 12 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 5 ns | |
Width | 3.9 mm |
Alternate Parts for DS92LV010ATMEP
This table gives cross-reference parts and alternative options found for DS92LV010ATMEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV010ATMEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV010ATMX | Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 | Texas Instruments | DS92LV010ATMEP vs DS92LV010ATMX |
DS92LV010ATMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS92LV010ATMEP vs DS92LV010ATMX/NOPB |
DS92LV010ATMX/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS92LV010ATMEP vs DS92LV010ATMX/NOPB |
DS92LV010ATMX/NOPB | Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 | Texas Instruments | DS92LV010ATMEP vs DS92LV010ATMX/NOPB |
DS92LV010ATMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS92LV010ATMEP vs DS92LV010ATMX |