Logic
PI74FCT864BTSX
Pericom Semiconductor Corporation
Description: Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of PI74FCT864BTSX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74FCT864BTSX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT864BTSX by Pericom Semiconductor Corporation

PI74FCT864BTSX
Pericom Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
300 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Power Supply Current-Max (ICC)
14 mA
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PI74FCT864BTSX
    Pericom Semiconductor Corporation
    Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for PI74FCT864BTSX

This table gives cross-reference parts and alternative options found for PI74FCT864BTSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT864BTSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54FCT864AM96 Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD54FCT864AM96
CD74FCT864BTM96 FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 Intersil Corporation PI74FCT864BTSX vs CD74FCT864BTM96
CD74FCT864CTM96 Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD74FCT864CTM96
CD54FCT864AM Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD54FCT864AM
CD74FCT864BTM Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD74FCT864BTM
CD74FCT864ATM96 FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 Intersil Corporation PI74FCT864BTSX vs CD74FCT864ATM96
CD74FCT864ATM Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD74FCT864ATM
PI74FCT864DTS Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation PI74FCT864BTSX vs PI74FCT864DTS
CD74FCT864CTM Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD74FCT864CTM
CD54FCT864BTM96 FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 Intersil Corporation PI74FCT864BTSX vs CD54FCT864BTM96
Part Number Description Manufacturer Compare
CD54FCT864M Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, Ge Solid State PI74FCT864BTSX vs CD54FCT864M
CD54FCT864BTM Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD54FCT864BTM
CD54FCT864AM96 Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD54FCT864AM96
CD74FCT864CTQM CD74FCT864CTQM Intersil Corporation PI74FCT864BTSX vs CD74FCT864CTQM
CD54FCT864AM Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD54FCT864AM
CD74FCT864CTQM96 Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, Harris Semiconductor PI74FCT864BTSX vs CD74FCT864CTQM96
CD74FCT864ATQM Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, Harris Semiconductor PI74FCT864BTSX vs CD74FCT864ATQM
CD74FCT864BTM Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor PI74FCT864BTSX vs CD74FCT864BTM
PI74FCT864ATS Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation PI74FCT864BTSX vs PI74FCT864ATS
CD54FCT864AM96 FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 Intersil Corporation PI74FCT864BTSX vs CD54FCT864AM96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT864BTSX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT864BTSX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT864BTSX would you like to use for your alert(s)?
  • Please alert me when PI74FCT864BTSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT864BTSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT864BTSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT864BTSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT864BTSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT864BTSX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: