Part Details for CD74FCT864ATM96 by Intersil Corporation
Overview of CD74FCT864ATM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74FCT864ATM96
CD74FCT864ATM96 CAD Models
CD74FCT864ATM96 Part Data Attributes
|
CD74FCT864ATM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74FCT864ATM96
Intersil Corporation
FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT864ATM96
This table gives cross-reference parts and alternative options found for CD74FCT864ATM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT864ATM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54FCT864AM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 | Harris Semiconductor | CD74FCT864ATM96 vs CD54FCT864AM96 |
CD74FCT864BTM96 | FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD74FCT864ATM96 vs CD74FCT864BTM96 |
CD74FCT864CTM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD74FCT864ATM96 vs CD74FCT864CTM96 |
CD54FCT864AM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 | Harris Semiconductor | CD74FCT864ATM96 vs CD54FCT864AM |
CD74FCT864BTM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD74FCT864ATM96 vs CD74FCT864BTM |
CD74FCT864ATM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD74FCT864ATM96 vs CD74FCT864ATM |
PI74FCT864DTS | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD74FCT864ATM96 vs PI74FCT864DTS |
CD74FCT864CTM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD74FCT864ATM96 vs CD74FCT864CTM |
CD54FCT864BTM96 | FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD74FCT864ATM96 vs CD54FCT864BTM96 |
IDT74FCT864ASO | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | CD74FCT864ATM96 vs IDT74FCT864ASO |