Part Details for CD54FCT864BTM by Harris Semiconductor
Overview of CD54FCT864BTM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54FCT864BTM
CD54FCT864BTM CAD Models
CD54FCT864BTM Part Data Attributes
|
CD54FCT864BTM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54FCT864BTM
Harris Semiconductor
Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT864BTM
This table gives cross-reference parts and alternative options found for CD54FCT864BTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT864BTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54FCT864AM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 | Harris Semiconductor | CD54FCT864BTM vs CD54FCT864AM96 |
CD74FCT864BTM96 | FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD54FCT864BTM vs CD74FCT864BTM96 |
CD74FCT864CTM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT864BTM vs CD74FCT864CTM96 |
CD54FCT864AM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDSO24 | Harris Semiconductor | CD54FCT864BTM vs CD54FCT864AM |
CD74FCT864BTM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT864BTM vs CD74FCT864BTM |
CD74FCT864ATM96 | FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD54FCT864BTM vs CD74FCT864ATM96 |
CD74FCT864ATM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT864BTM vs CD74FCT864ATM |
PI74FCT864DTS | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD54FCT864BTM vs PI74FCT864DTS |
CD74FCT864CTM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT864BTM vs CD74FCT864CTM |
CD54FCT864BTM96 | FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD54FCT864BTM vs CD54FCT864BTM96 |