Part Details for PI74FCT521ATQX by Pericom Semiconductor Corporation
Overview of PI74FCT521ATQX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74FCT521ATQX
PI74FCT521ATQX CAD Models
PI74FCT521ATQX Part Data Attributes
|
PI74FCT521ATQX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74FCT521ATQX
Pericom Semiconductor Corporation
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI74FCT521ATQX
This table gives cross-reference parts and alternative options found for PI74FCT521ATQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT521ATQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT521CTQM96 | FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Intersil Corporation | PI74FCT521ATQX vs CD74FCT521CTQM96 |
74FCT521CTQG | QSOP-20, Tube | Integrated Device Technology Inc | PI74FCT521ATQX vs 74FCT521CTQG |
IDT74FCT521ATQG | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | PI74FCT521ATQX vs IDT74FCT521ATQG |
PI74FCT521ATQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI74FCT521ATQX vs PI74FCT521ATQ |
PI74FCT521BTQX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI74FCT521ATQX vs PI74FCT521BTQX |
QS74FCT521CTQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | PI74FCT521ATQX vs QS74FCT521CTQ |
QS74FCT521TQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | PI74FCT521ATQX vs QS74FCT521TQ |
IDT74FCT521CTQG8 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI74FCT521ATQX vs IDT74FCT521CTQG8 |
PI74FCT521BTQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI74FCT521ATQX vs PI74FCT521BTQ |
IDT74FCT521ATQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI74FCT521ATQX vs IDT74FCT521ATQ |