Part Details for PI6C5946002ZHIEX by Diodes Incorporated
Overview of PI6C5946002ZHIEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C5946002ZHIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6C5946002ZHIEX-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 16TQFN Min Qty: 3500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0064 | Buy Now |
DISTI #
PI6C5946002ZHIEX
|
Avnet Americas | 6GHz/ 12Gbps clock/ data fanout buiffer with internal termination - Tape and Reel (Alt: PI6C5946002ZHIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.9277 | Buy Now |
DISTI #
729-PI6C5946002ZHIEX
|
Mouser Electronics | Clock Buffer 6GHz/12Gbps Clock Data Fanout Buffer RoHS: Compliant | 0 |
|
$2.6900 | Order Now |
DISTI #
PI6C5946002ZHIEX
|
Avnet Silica | (Alt: PI6C5946002ZHIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6C5946002ZHIEX
PI6C5946002ZHIEX CAD Models
PI6C5946002ZHIEX Part Data Attributes
|
PI6C5946002ZHIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C5946002ZHIEX
Diodes Incorporated
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), GREEN, MO-220, TQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ALSO OPERATES AT 3 TO 3.6 V SUPPLY | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.4 ns | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for PI6C5946002ZHIEX
This table gives cross-reference parts and alternative options found for PI6C5946002ZHIEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C5946002ZHIEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89831UMITR | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, EXPOSED PAD, MLF-16 | Microchip Technology Inc | PI6C5946002ZHIEX vs SY89831UMITR |
SY89831UMI | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, EXPOSED PAD, MLF-16 | Micrel Inc | PI6C5946002ZHIEX vs SY89831UMI |
SY89831UMITR | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, EXPOSED PAD, MLF-16 | Micrel Inc | PI6C5946002ZHIEX vs SY89831UMITR |
SY89831UUMG | IC,1:4 OUTPUT, DIFFERENTIAL,LLCC,16PIN,PLASTIC | Microchip Technology Inc | PI6C5946002ZHIEX vs SY89831UUMG |
SY89831UMG | 89831 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | PI6C5946002ZHIEX vs SY89831UMG |
SY89831UUMI-TR | LOW SKEW CLOCK DRIVER | Microchip Technology Inc | PI6C5946002ZHIEX vs SY89831UUMI-TR |
SY89831UMGTR | 89831 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | PI6C5946002ZHIEX vs SY89831UMGTR |
SY89831UMG-TR | 89831 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | PI6C5946002ZHIEX vs SY89831UMG-TR |
PI6C5946002ZHIE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), GREEN, MO-220, TQFN-16 | Diodes Incorporated | PI6C5946002ZHIEX vs PI6C5946002ZHIE |