Part Details for ICS8523AGI-03T by Integrated Device Technology Inc
Overview of ICS8523AGI-03T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9451802MLA | Analog Devices | 205-18G-03T DAC IC |
Part Details for ICS8523AGI-03T
ICS8523AGI-03T CAD Models
ICS8523AGI-03T Part Data Attributes
|
ICS8523AGI-03T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8523AGI-03T
Integrated Device Technology Inc
Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8523 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 1.5 ns | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for ICS8523AGI-03T
This table gives cross-reference parts and alternative options found for ICS8523AGI-03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8523AGI-03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8523BGILFT | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS8523AGI-03T vs ICS8523BGILFT |
8SLVD1208NBGI | 1:8, LVDS Output Fanout Buffer, VFQFPN490/Tray | Renesas Electronics Corporation | ICS8523AGI-03T vs 8SLVD1208NBGI |
8535AGI-21LF | TSSOP-14, Tube | Integrated Device Technology Inc | ICS8523AGI-03T vs 8535AGI-21LF |
ICS8535BGI-01T | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8523AGI-03T vs ICS8535BGI-01T |
858S011AKILFT | VFQFPN-16, Reel | Integrated Device Technology Inc | ICS8523AGI-03T vs 858S011AKILFT |
8SLVD1208NBGI/W | 1:8, LVDS Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | ICS8523AGI-03T vs 8SLVD1208NBGI/W |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS8523AGI-03T vs 8535AG-01LF |
8523BGILFT | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20 | Renesas Electronics Corporation | ICS8523AGI-03T vs 8523BGILFT |
8S89834AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS8523AGI-03T vs 8S89834AKILF |
ICS854105AGLF | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 4 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS8523AGI-03T vs ICS854105AGLF |