Part Details for 8535AGI-21LF by Integrated Device Technology Inc
Overview of 8535AGI-21LF by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8535AGI-21LFT | Renesas Electronics Corporation | Low Skew,1-to-2 LVCMOS/LVTTL-to-3.3V LVPECL Clock Generator | |
8535AGI-21LF | Renesas Electronics Corporation | Low Skew,1-to-2 LVCMOS/LVTTL-to-3.3V LVPECL Clock Generator | |
8535AGI-31LFT | Renesas Electronics Corporation | Low Skew,1-to-4,Crystal Oscillator/LVCMOS-to-3.3V LVPECL Fanout Buffer |
Price & Stock for 8535AGI-21LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 76 |
|
$12.2470 / $14.8950 | Buy Now | |
|
Flip Electronics | Stock, ship today | 15078 |
|
$1.3300 | RFQ |
Part Details for 8535AGI-21LF
8535AGI-21LF CAD Models
8535AGI-21LF Part Data Attributes
|
8535AGI-21LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8535AGI-21LF
Integrated Device Technology Inc
TSSOP-14, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 5 MM, 0.9255 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | PGG14T1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8535 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 14 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 266 MHz |
Alternate Parts for 8535AGI-21LF
This table gives cross-reference parts and alternative options found for 8535AGI-21LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8535AGI-21LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8535AGI-21LFT | TSSOP-14, Reel | Integrated Device Technology Inc | 8535AGI-21LF vs 8535AGI-21LFT |
8535AGI-21T | Clock Generator, PDSO14 | Integrated Device Technology Inc | 8535AGI-21LF vs 8535AGI-21T |
8535AGI-21 | Clock Generator, PDSO14 | Integrated Device Technology Inc | 8535AGI-21LF vs 8535AGI-21 |