Part Details for PI6C115-02V by Pericom Semiconductor Corporation
Overview of PI6C115-02V by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PI6C115-02V
PI6C115-02V CAD Models
PI6C115-02V Part Data Attributes
|
PI6C115-02V
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C115-02V
Pericom Semiconductor Corporation
Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for PI6C115-02V
This table gives cross-reference parts and alternative options found for PI6C115-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C115-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W238 | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | PI6C115-02V vs W238 |
CY24239PVC | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | PI6C115-02V vs CY24239PVC |
W228B | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | PI6C115-02V vs W228B |
W208CH | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | PI6C115-02V vs W208CH |
W150 | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | PI6C115-02V vs W150 |
SP9504BP | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | PI6C115-02V vs SP9504BP |
SP9504TQ | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Sipex Corporation | PI6C115-02V vs SP9504TQ |
PCK2010DL | IC 133 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 7.50 MM, PLASTIC, SSOP-56, Clock Generator | NXP Semiconductors | PI6C115-02V vs PCK2010DL |
W224BHT | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 7.50 MM, SSOP-56 | Cypress Semiconductor | PI6C115-02V vs W224BHT |