Part Details for PI5C3384LEX by Diodes Incorporated
Overview of PI5C3384LEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3384LEX
PI5C3384LEX CAD Models
PI5C3384LEX Part Data Attributes
|
PI5C3384LEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5C3384LEX
Diodes Incorporated
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI5C3384LEX
This table gives cross-reference parts and alternative options found for PI5C3384LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3L384PAG | TSSOP-24, Tube | Integrated Device Technology Inc | PI5C3384LEX vs QS3L384PAG |
QS3384PAG | TSSOP-24, Tube | Integrated Device Technology Inc | PI5C3384LEX vs QS3384PAG |
SN74CBT3384APWRG4 | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | PI5C3384LEX vs SN74CBT3384APWRG4 |
PI5C3384LE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | Diodes Incorporated | PI5C3384LEX vs PI5C3384LE |
SN74CBT3384APW | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85 | Texas Instruments | PI5C3384LEX vs SN74CBT3384APW |
PI5C3384LEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI5C3384LEX vs PI5C3384LEX |
IDTQS3384PA8 | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | PI5C3384LEX vs IDTQS3384PA8 |
QS3384PA | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | PI5C3384LEX vs QS3384PA |
PI5C3384LX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI5C3384LEX vs PI5C3384LX |
SN74CBT3384APWRE4 | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | PI5C3384LEX vs SN74CBT3384APWRE4 |