Part Details for PI5C3384CQX by Pericom Semiconductor Corporation
Overview of PI5C3384CQX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3384CQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, 24 Pin Plastic SMT | 2947 |
|
$0.2750 / $0.7500 | Buy Now |
Part Details for PI5C3384CQX
PI5C3384CQX CAD Models
PI5C3384CQX Part Data Attributes
|
PI5C3384CQX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3384CQX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for PI5C3384CQX
This table gives cross-reference parts and alternative options found for PI5C3384CQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384CQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3384CDBQRG4 | 10-Bit FET Bus Switch with -2 V Undershoot Protection 24-SSOP -40 to 85 | Texas Instruments | PI5C3384CQX vs SN74CBT3384CDBQRG4 |
QS3L384Q | Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | PI5C3384CQX vs QS3L384Q |
74LVX3L384AQSC | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384CQX vs 74LVX3L384AQSC |
CBT3384DK-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, QSOP-24, Bus Driver/Transceiver | NXP Semiconductors | PI5C3384CQX vs CBT3384DK-T |
CBT3384DK | Bus Driver | Nexperia | PI5C3384CQX vs CBT3384DK |
IDTQS3L384Q | Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | PI5C3384CQX vs IDTQS3L384Q |
74LVX3L384QSC | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384CQX vs 74LVX3L384QSC |
FSTU3384QSC | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 | Fairchild Semiconductor Corporation | PI5C3384CQX vs FSTU3384QSC |
PI5C3384C2QEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384CQX vs PI5C3384C2QEX |
CBTS3384DK | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT-556-1, QSOP-24, Bus Driver/Transceiver | NXP Semiconductors | PI5C3384CQX vs CBTS3384DK |